
MX25L3206EM2I-12G | |
|---|---|
DigiKey Part Number | 1092-1132-ND |
Manufacturer | |
Manufacturer Product Number | MX25L3206EM2I-12G |
Description | IC FLASH 32MBIT SPI 86MHZ 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI 86 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MX25L3206EM2I-12G Models |
Category | Memory Organization 4M x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 86 MHz |
Packaging Tube | Write Cycle Time - Word, Page 50µs, 3ms |
Part Status Not For New Designs | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX25L3233FM2I-08G | Macronix | 20,838 | MX25L3233FM2I-08G-ND | ¥1,743.00000 | Similar |
| MX25L3255EM2I-10G | Macronix | 0 | MX25L3255EM2I-10G-ND | ¥1,786.95342 | Similar |
| MX25U3235FM2I-10G | Macronix | 2,967 | 1092-1137-ND | ¥2,935.00000 | Similar |
| W25Q32JVSSIQ | Winbond Electronics | 0 | W25Q32JVSSIQ-ND | ¥1,131.00000 | Similar |
| Tube: | 48116 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.28000 | ¥17.28 |
| 10 | ¥16.16000 | ¥161.60 |
| 25 | ¥15.70680 | ¥392.67 |
| 92 | ¥15.04859 | ¥1,384.47 |
| 184 | ¥14.69728 | ¥2,704.30 |
| 276 | ¥14.49192 | ¥3,999.77 |
| 552 | ¥14.14225 | ¥7,806.52 |
| 1,012 | ¥13.83852 | ¥14,004.58 |
| 5,060 | ¥13.04718 | ¥66,018.73 |






