
Category | Memory Organization 4M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 104 MHz |
Packaging Tube | Write Cycle Time - Word, Page 30µs, 3ms |
Part Status Not For New Designs | Voltage - Supply 1.65V ~ 2V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX25U3232FM2I02 | Macronix | 0 | 1092-MX25U3232FM2I02-ND | ¥11.10000 | Similar |
| W25Q32JWSSIQ | Winbond Electronics | 85 | W25Q32JWSSIQ-ND | ¥7.88000 | Similar |
| Tube: | 1748 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.19000 | ¥17.19 |
| 10 | ¥16.07000 | ¥160.70 |
| 25 | ¥15.61720 | ¥390.43 |
| 92 | ¥14.96391 | ¥1,376.68 |
| 184 | ¥14.61505 | ¥2,689.17 |
| 276 | ¥14.41083 | ¥3,977.39 |
| 552 | ¥14.06326 | ¥7,762.92 |
| 1,012 | ¥13.76137 | ¥13,926.51 |
| 5,060 | ¥12.97453 | ¥65,651.12 |


