FLASH - NOR Memory IC 32Mbit SPI - Quad I/O, QPI 133 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25U3232FM2I02

DigiKey Part Number
1092-MX25U3232FM2I02-ND
Manufacturer
Manufacturer Product Number
MX25U3232FM2I02
Description
IC FLASH 32MBIT SPI/QUAD 8SOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 32Mbit SPI - Quad I/O, QPI 133 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
4M x 8
Mfr
Memory Interface
SPI - Quad I/O, QPI
Series
Clock Frequency
133 MHz
Packaging
Tube
Write Cycle Time - Word, Page
40µs, 3ms
Part Status
Active
Voltage - Supply
1.65V ~ 2V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-SOP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:1380
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.10000¥11.10
10¥10.40300¥104.03
25¥10.11680¥252.92
92¥9.70120¥892.51
184¥9.47880¥1,744.10
276¥9.34859¥2,580.21
552¥9.12639¥5,037.77
1,012¥8.93294¥9,040.14
5,060¥8.42672¥42,639.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.