FLASH - NOR Memory IC 64Mbit SPI 86 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25L6406EM2I-12G

DigiKey Part Number
1092-1124-ND
Manufacturer
Manufacturer Product Number
MX25L6406EM2I-12G
Description
IC FLASH 64MBIT SPI 86MHZ 8SOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 64Mbit SPI 86 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
8M x 8
Mfr
Memory Interface
SPI
Series
Clock Frequency
86 MHz
Packaging
Tube
Write Cycle Time - Word, Page
300µs, 5ms
Part Status
Not For New Designs
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-SOP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MX25L6433FM2I-08GMacronix0MX25L6433FM2I-08G-ND¥13.79000Similar
MX25L6445EM2I-10GMacronix8,8061092-1065-ND¥34.56000Similar
AT25DF641A-SH-BRenesas Electronics Corporation01695-AT25DF641A-SH-B-ND¥0.00000Similar
IS25LP064A-JBLEISSI, Integrated Silicon Solution Inc0706-1440-5-ND¥25.34000Similar
W25Q64JVSSIQWinbond Electronics0W25Q64JVSSIQ-ND¥9.94000Similar
In-Stock: 2,326
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:3128
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.11000¥28.11
10¥26.27700¥262.77
25¥25.51200¥637.80
92¥24.41891¥2,246.54
184¥23.83891¥4,386.36
276¥23.50025¥6,486.07
552¥22.92513¥12,654.67
1,012¥22.42688¥22,696.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.