SML-LX0805SRC-TR | |
---|---|
DigiKey Part Number | 67-2191-2-ND - Tape & Reel (TR) 67-2191-1-ND - Cut Tape (CT) 67-2191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX0805SRC-TR |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.7V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-LX0805SRC-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.12500 | ¥21.25 |
100 | ¥1.22400 | ¥122.40 |
1,000 | ¥0.95814 | ¥958.14 |
2,000 | ¥0.87828 | ¥1,756.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.87826 | ¥3,513.04 |
8,000 | ¥0.79842 | ¥6,387.36 |
12,000 | ¥0.74520 | ¥8,942.40 |
28,000 | ¥0.71858 | ¥20,120.24 |
100,000 | ¥0.66535 | ¥66,535.00 |