4534-632-S-12 | ||
---|---|---|
DigiKey Part Number | 1772-1984-ND | |
Manufacturer | ||
Manufacturer Product Number | 4534-632-S-12 | |
Description | HEX STANDOFF #6-32 STEEL 1/2" | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Hex Standoff Threaded #6-32 Steel 0.500" (12.70mm) 1/2" | |
Datasheet | Datasheet | |
EDA/CAD Models | 4534-632-S-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.26000 | ¥9.26 |
5 | ¥7.69800 | ¥38.49 |
10 | ¥6.93500 | ¥69.35 |
25 | ¥6.16560 | ¥154.14 |
50 | ¥5.54840 | ¥277.42 |
100 | ¥5.39410 | ¥539.41 |
250 | ¥5.24008 | ¥1,310.02 |
500 | ¥5.08612 | ¥2,543.06 |
1,000 | ¥4.62370 | ¥4,623.70 |