782485/35C | ||
---|---|---|
DigiKey Part Number | 811-1203-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 782485/35C | |
Description | XFRMR 1:2.2 T/H ADM2485 ANLG DEV | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Inductance | 234 µH | |
For Use With/Related Products | ADM2485 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.360" L x 0.385" W (9.14mm x 9.77mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Weight | 0.04 oz (1.14 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.83000 | ¥17.83 |
5 | ¥17.15600 | ¥85.78 |
10 | ¥16.47600 | ¥164.76 |
25 | ¥14.86200 | ¥371.55 |
50 | ¥12.73880 | ¥636.94 |
100 | ¥11.63480 | ¥1,163.48 |
250 | ¥10.27604 | ¥2,569.01 |
500 | ¥9.25692 | ¥4,628.46 |
1,000 | ¥8.49259 | ¥8,492.59 |