Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRE1S0505MC-R

DigiKey Part Number
811-3268-2-ND - Tape & Reel (TR)
811-3268-1-ND - Cut Tape (CT)
811-3268-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRE1S0505MC-R
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
CRE1S0505MC-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
68%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
14-SMD Module, 5 Leads
Voltage - Input (Min)
4.5V
Size / Dimension
0.50" L x 0.30" W x 0.26" H (12.7mm x 7.7mm x 6.6mm)
Voltage - Input (Max)
5.5V
Standard Number
60950-1
Voltage - Output 1
Base Product Number
Current - Output (Max)
200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,088
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.78000¥28.78
5¥27.68800¥138.44
10¥27.23200¥272.32
25¥26.65520¥666.38
50¥26.22340¥1,311.17
100¥25.79830¥2,579.83
250¥25.24520¥6,311.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥24.83438¥12,417.19
1,000¥24.42982¥24,429.82
1,500¥24.19585¥36,293.78
2,500¥23.90423¥59,760.57
Manufacturers Standard Package