
R05C05TE05S-R | |
|---|---|
DigiKey Part Number | 945-R05C05TE05S-RTR-ND - Tape & Reel (TR) 945-R05C05TE05S-RCT-ND - Cut Tape (CT) 945-R05C05TE05S-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R05C05TE05S-R |
Description | DC DC CONVERTER 5V 500MW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 100mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R05C05TE05S-R Models |
Category | Power (Watts) 500 mW |
Mfr | Voltage - Isolation 3.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 125°C (With Derating) |
Type Isolated Module | Efficiency 53% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Voltage - Input (Max) 5.5V | Size / Dimension 0.41" L x 0.30" W x 0.10" H (10.4mm x 7.5mm x 2.5mm) |
Voltage - Output 1 | Supplier Device Package 16-SOIC |
Current - Output (Max) 100mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.04000 | ¥38.04 |
| 5 | ¥36.63400 | ¥183.17 |
| 10 | ¥36.04000 | ¥360.40 |
| 25 | ¥35.27200 | ¥881.80 |
| 50 | ¥34.69980 | ¥1,734.99 |
| 100 | ¥34.13670 | ¥3,413.67 |
| 250 | ¥33.40448 | ¥8,351.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥32.86082 | ¥16,430.41 |
| 1,000 | ¥32.32520 | ¥32,325.20 |
| 1,500 | ¥32.01555 | ¥48,023.32 |
| 2,500 | ¥31.62953 | ¥79,073.82 |











