WP63GD | ||
---|---|---|
DigiKey Part Number | 754-1474-ND | |
Manufacturer | ||
Manufacturer Product Number | WP63GD | |
Description | LED GREEN DIFFUSED T-1 3/4 T/H | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Green 568nm LED Indication - Discrete 2.2V Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | WP63GD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 6.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.05700 | ¥20.57 |
100 | ¥1.37020 | ¥137.02 |
500 | ¥0.94776 | ¥473.88 |
1,000 | ¥0.78984 | ¥789.84 |
2,000 | ¥0.71087 | ¥1,421.74 |
5,000 | ¥0.67136 | ¥3,356.80 |
10,000 | ¥0.61212 | ¥6,121.20 |
25,000 | ¥0.57263 | ¥14,315.75 |