
HLMP-3554 | |
|---|---|
DigiKey Part Number | 516-1318-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-3554 |
Description | LED GREEN DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 10mA |
Packaging Bulk | Viewing Angle 50° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Green | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 6.35mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.78000 | ¥6.78 |
| 10 | ¥4.71400 | ¥47.14 |
| 100 | ¥3.44770 | ¥344.77 |
| 500 | ¥2.88068 | ¥1,440.34 |
| 1,000 | ¥2.69470 | ¥2,694.70 |
| 2,000 | ¥2.53683 | ¥5,073.66 |
| 6,000 | ¥2.33422 | ¥14,005.32 |
| 10,000 | ¥2.25671 | ¥22,567.10 |
| 26,000 | ¥2.13496 | ¥55,508.96 |



