
APDA1806ZGCK | |
|---|---|
DigiKey Part Number | 754-2334-2-ND - Tape & Reel (TR) 754-2334-1-ND - Cut Tape (CT) 754-2334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APDA1806ZGCK |
Description | LED GREEN CLEAR SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APDA1806ZGCK Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 25° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 515nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.80mm L x 1.50mm W |
Lens Style Round with Domed Top | Height (Max) 0.70mm |
Lens Size 0.94mm Dia | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 10 | ¥2.66300 | ¥26.63 |
| 100 | ¥1.90620 | ¥190.62 |
| 500 | ¥1.56502 | ¥782.51 |
| 1,000 | ¥1.45254 | ¥1,452.54 |
| 2,000 | ¥1.35690 | ¥2,713.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.27565 | ¥5,102.60 |
| 8,000 | ¥1.20669 | ¥9,653.52 |
| 12,000 | ¥1.17133 | ¥14,055.96 |
| 20,000 | ¥1.13141 | ¥22,628.20 |
| 28,000 | ¥1.10767 | ¥31,014.76 |
| 40,000 | ¥1.08451 | ¥43,380.40 |








