
SR621 | |
|---|---|
DigiKey Part Number | 490-SR621-ND |
Manufacturer | |
Manufacturer Product Number | SR621 |
Description | BATTERY SLVR OX 1.55V COIN 6.8MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Coin, 6.8mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.27" Dia x 0.08" H (6.8mm x 2.2mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | 30µA | |
Weight | - | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.90000 | ¥6.90 |
| 10 | ¥5.74600 | ¥57.46 |
| 50 | ¥5.03340 | ¥251.67 |
| 100 | ¥4.75590 | ¥475.59 |
| 250 | ¥4.41220 | ¥1,103.05 |
| 500 | ¥4.16858 | ¥2,084.29 |
| 2,000 | ¥3.72110 | ¥7,442.20 |
| 4,000 | ¥3.51574 | ¥14,062.96 |
| 6,000 | ¥3.40091 | ¥20,405.46 |








