


BK-879 | |
|---|---|
DigiKey Part Number | BK-879-ND |
Manufacturer | |
Manufacturer Product Number | BK-879 |
Description | BATTERY RETAINER COIN 6.8MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 6.8mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BK-879 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Battery Series 364, 621 |
Part Status Active | Mounting Type PCB, Surface Mount |
Battery Type, Function Coin Cell, Retainer | Termination Style SMD (SMT) Tab |
Style Retainer | Height Above Board 0.119" (3.02mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2998 | Keystone Electronics | 5,184 | 36-2998-ND | ¥2.86000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.91000 | ¥5.91 |
| 10 | ¥4.87000 | ¥48.70 |
| 50 | ¥4.27580 | ¥213.79 |
| 100 | ¥4.04220 | ¥404.22 |
| 250 | ¥3.75376 | ¥938.44 |
| 500 | ¥3.54908 | ¥1,774.54 |
| 1,000 | ¥3.35580 | ¥3,355.80 |
| 3,000 | ¥3.07062 | ¥9,211.86 |
| 5,000 | ¥2.94640 | ¥14,732.00 |

