SR621 | ||
---|---|---|
DigiKey Part Number | 490-SR621-ND | |
Manufacturer | ||
Manufacturer Product Number | SR621 | |
Description | BATT SILVER OX 1.55V COIN 6.8MM | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | Coin, 6.8mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.27" Dia x 0.08" H (6.8mm x 2.2mm) | |
Termination Style | Requires Holder | |
Discharge Rate | 30µA | |
Weight | - | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Resource Type | Link |
---|---|
Datasheets | SR621 Datasheet |
MSDS Material Safety Datasheet | SR battery SDS |
Featured Product | At the Forefront of Enabling IoT Applications |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8506.40.1010 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.30800 | ¥83.08 |
50 | ¥7.25740 | ¥362.87 |
100 | ¥6.86690 | ¥686.69 |
250 | ¥6.35948 | ¥1,589.87 |
500 | ¥6.00830 | ¥3,004.15 |
2,000 | ¥5.65709 | ¥11,314.18 |
4,000 | ¥5.26694 | ¥21,067.76 |
6,000 | ¥4.99384 | ¥29,963.04 |
Attribute | Description |
---|---|
Other Names | 490-SR621 97384750 |
Standard Package | 2,000 |