NXFT15XH103FEAB050 | ||
---|---|---|
DigiKey Part Number | NXFT15XH103FEAB050-ND | |
Manufacturer | ||
Manufacturer Product Number | NXFT15XH103FEAB050 | |
Description | THERMISTOR NTC 10KOHM | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | NTC Thermistor 10k Bead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3434K | |
B25/100 | 3455K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 3 mW | |
Length - Lead Wire | 1.97" (50.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.27600 | ¥32.76 |
25 | ¥2.82400 | ¥70.60 |
50 | ¥2.72380 | ¥136.19 |
100 | ¥2.32000 | ¥232.00 |
500 | ¥2.01752 | ¥1,008.76 |
1,000 | ¥1.76534 | ¥1,765.34 |
5,000 | ¥1.56357 | ¥7,817.85 |