READ2302GSP#GC3 | ||
---|---|---|
DigiKey Part Number | 559-READ2302GSP#GC3TR-ND - Tape & Reel (TR) 559-READ2302GSP#GC3CT-ND - Cut Tape (CT) 559-READ2302GSP#GC3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | READ2302GSP#GC3 | |
Description | IC CMOS 2 CIRCUIT 8TSSOP | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | CMOS Amplifier 2 Circuit 8-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 8V/µs | |
Gain Bandwidth Product | 6 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 6 mV | |
Current - Supply | 750µA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥11.25500 | ¥112.55 |
25 | ¥10.67880 | ¥266.97 |
100 | ¥8.77250 | ¥877.25 |
250 | ¥8.20016 | ¥2,050.04 |
500 | ¥7.24672 | ¥3,623.36 |
1,000 | ¥5.72109 | ¥5,721.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.33969 | ¥13,349.23 |
5,000 | ¥5.07270 | ¥25,363.50 |
12,500 | ¥4.88200 | ¥61,025.00 |