NXFT15XH103FA2B100 | ||
---|---|---|
DigiKey Part Number | 490-5630-ND | |
Manufacturer | ||
Manufacturer Product Number | NXFT15XH103FA2B100 | |
Description | THERMISTOR NTC 10KOHM 3380K BEAD | |
Customer Reference | ||
Detailed Description | NTC Thermistor 10k Bead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3434K | |
B25/100 | 3455K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥5.54100 | ¥55.41 |
25 | ¥4.77440 | ¥119.36 |
50 | ¥4.60220 | ¥230.11 |
100 | ¥3.92080 | ¥392.08 |
500 | ¥3.40934 | ¥1,704.67 |
1,000 | ¥2.98311 | ¥2,983.11 |
5,000 | ¥2.64221 | ¥13,211.05 |