
LTC2050HS5#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2050HS5#TRMPBFTR-ND - Tape & Reel (TR) LTC2050HS5#TRMPBFCT-ND - Cut Tape (CT) LTC2050HS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2050HS5#TRMPBF |
Description | IC OPAMP ZER-DRIFT 1CIR TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2050HS5#TRMPBF Models |
Category | Voltage - Input Offset 0.5 µV |
Mfr | Current - Supply 800µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Slew Rate 2V/µs | Supplier Device Package TSOT-23-5 |
Gain Bandwidth Product 3 MHz | Base Product Number |
Current - Input Bias 25 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS325SN2T1G | onsemi | 15,776 | NCS325SN2T1GOSCT-ND | ¥5.29000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.61000 | ¥39.61 |
| 10 | ¥30.12800 | ¥301.28 |
| 25 | ¥27.74760 | ¥693.69 |
| 100 | ¥25.13170 | ¥2,513.17 |
| 250 | ¥23.91420 | ¥5,978.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥23.13366 | ¥11,566.83 |
| 1,000 | ¥22.51515 | ¥22,515.15 |
| 1,500 | ¥22.20533 | ¥33,308.00 |
| 2,500 | ¥21.86223 | ¥54,655.57 |
| 3,500 | ¥21.66172 | ¥75,816.02 |









