NXFT15XH103FA2B110 | ||
---|---|---|
DigiKey Part Number | 490-12819-ND | |
Manufacturer | ||
Manufacturer Product Number | NXFT15XH103FA2B110 | |
Description | THERMISTOR NTC 10KOHM 3380K BEAD | |
Customer Reference | ||
Detailed Description | NTC Thermistor 10k Bead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3434K | |
B25/100 | 3455K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥5.71400 | ¥57.14 |
25 | ¥4.91920 | ¥122.98 |
50 | ¥4.74340 | ¥237.17 |
100 | ¥4.04150 | ¥404.15 |
500 | ¥3.51410 | ¥1,757.05 |
1,000 | ¥3.07489 | ¥3,074.89 |
5,000 | ¥2.72347 | ¥13,617.35 |