Fan Tubeaxial 5VDC Square - 30mm L x 30mm H 2 Position Rectangular Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3368

DigiKey Part Number
1528-1904-ND
Manufacturer
Manufacturer Product Number
3368
Description
FAN AXIAL 30X8MM 5VDC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 30mm L x 30mm H 2 Position Rectangular Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
8.00mm
Mfr
Fan Type
Packaging
Bulk
Termination
2 Position Rectangular Connector
Part Status
Active
Approval Agency
CE
Voltage - Rated
Weight
0.014 lb (6.35 g)
Size / Dimension
Square - 30mm L x 30mm H
Current Rating (Amps)
0.200A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 908
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.84000¥30.84
Manufacturers Standard Package