M1N10FB11G | ||
---|---|---|
DigiKey Part Number | 942-M1N10FB11G-ND | |
Manufacturer | ||
Manufacturer Product Number | M1N10FB11G | |
Description | STANDARD MOTOR 13850 RPM 5V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Brushed DC Motor Standard 13850 RPM 5VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 5VDC | |
RPM | 13850 RPM | |
Torque - Rated (oz-in / mNm) | 0.042 / 0.3 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.472" Dia (12.00mm) | |
Diameter - Shaft | 0.039" (1.00mm) | |
Length - Shaft and Bearing | 0.366" (9.30mm) | |
Mounting Hole Spacing | 0.335" (8.50mm) | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.039 lb (17.69 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.42000 | ¥30.42 |
10 | ¥28.00000 | ¥280.00 |
100 | ¥22.39850 | ¥2,239.85 |
1,200 | ¥19.99895 | ¥23,998.74 |