MFR Recommended

DRV8833CPWP | |
|---|---|
DigiKey Part Number | DRV8833CPWP-ND |
Manufacturer | |
Manufacturer Product Number | DRV8833CPWP |
Description | DUAL H-BRIDGE MOTOR DRIVER |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8833CPWP Models |
Category | Applications DC Motors, General Purpose, Solenoids |
Manufacturer Texas Instruments | Current - Output 700mA |
Packaging Tube | Voltage - Supply 2.7V ~ 10.8V |
Part Status Obsolete | Voltage - Load 2.7V ~ 10.8V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 16-PowerTSSOP (0.173", 4.40mm Width) |
Output Configuration Half Bridge (4) | Supplier Device Package 16-HTSSOP |
Interface PWM | Base Product Number |
Technology Power MOSFET |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8833CPWPR | Texas Instruments | 2,113 | 296-40078-1-ND | ¥18.52000 | MFR Recommended |



