PAN14EE12AA1 | ||
---|---|---|
DigiKey Part Number | 942-PAN14EE12AA1-ND | |
Manufacturer | ||
Manufacturer Product Number | PAN14EE12AA1 | |
Description | STANDARD MOTOR 12850 RPM 12V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Brushed DC Motor Standard 12850 RPM 12VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 12VDC | |
RPM | 12850 RPM | |
Torque - Rated (oz-in / mNm) | 0.694 / 4.9 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.953" Dia (24.20mm) | |
Diameter - Shaft | 0.059" (1.50mm) | |
Length - Shaft and Bearing | 0.453" (11.50mm) | |
Mounting Hole Spacing | - | |
Termination Style | Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.086 lb (39.01 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.74000 | ¥43.74 |
5 | ¥41.40200 | ¥207.01 |
10 | ¥40.25000 | ¥402.50 |
25 | ¥39.09800 | ¥977.45 |
50 | ¥35.64880 | ¥1,782.44 |
100 | ¥32.19810 | ¥3,219.81 |
400 | ¥31.04833 | ¥12,419.33 |
800 | ¥29.89841 | ¥23,918.73 |
1,200 | ¥28.74849 | ¥34,498.19 |