NXRT15WF104FA1B040 | ||
---|---|---|
DigiKey Part Number | 490-7169-ND | |
Manufacturer | ||
Manufacturer Product Number | NXRT15WF104FA1B040 | |
Description | THERM NTC 100KOHM 4250K BEAD | |
Customer Reference | ||
Detailed Description | NTC Thermistor 100k Bead | |
Datasheet | Datasheet | |
EDA/CAD Models | NXRT15WF104FA1B040 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | 4311K | |
B25/100 | 4334K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 7.5 mW | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Package / Case | Bead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.87300 | ¥28.73 |
25 | ¥2.47600 | ¥61.90 |
50 | ¥2.38720 | ¥119.36 |
100 | ¥2.03430 | ¥203.43 |
500 | ¥1.76896 | ¥884.48 |
1,000 | ¥1.54779 | ¥1,547.79 |
5,000 | ¥1.37091 | ¥6,854.55 |