6 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN3P6MPX

DigiKey Part Number
SC2509-ND
Manufacturer
Manufacturer Product Number
EN3P6MPX
Description
CONN RCPT MALE 6POS GOLD SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
EN3P6MPX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Thermoplastic
Mfr
Contact Finish - Mating
Gold
Series
Color
Black
Packaging
Bulk
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Shielding
Number of Positions
6
Current Rating (Amps)
7.5A
Mounting Type
Panel Mount, Through Hole
Voltage Rating
250VAC/DC
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 65°C
Termination
Solder
Contact Material
Copper Alloy
Fastening Type
Bayonet Lock
Insert Material
Elastomer
Orientation
Keyed
Applications
General Purpose, Instrumentation, Marine, Medical
Primary Material
Plastic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥153.06000¥153.06
10¥130.05500¥1,300.55
25¥121.90720¥3,047.68
50¥116.08880¥5,804.44
100¥110.54870¥11,054.87
300¥102.30980¥30,692.94
500¥98.69288¥49,346.44
Manufacturers Standard Package