


NXFT15XH103FEAB021 | |
|---|---|
DigiKey Part Number | 490-NXFT15XH103FEAB021-ND |
Manufacturer | |
Manufacturer Product Number | NXFT15XH103FEAB021 |
Description | NTC TEMP SENSOR |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NXFT15XH103FEAB021 Models |
Category | B25/50 3380K |
Manufacturer Murata Electronics | B25/85 3434K |
Series | B25/100 3455K |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Last Time Buy | Power - Max 3 mW |
Resistance in Ohms @ 25°C 10k | Length - Lead Wire 0.83" (21.00mm) |
Resistance Tolerance ±1% | Mounting Type Free Hanging |
B Value Tolerance ±1% | Package / Case Bead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NXFT15XV103FEAB021 | Murata Electronics | 1,274 | 490-NXFT15XV103FEAB021-ND | ¥3.14000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 5 | ¥2.81200 | ¥14.06 |
| 10 | ¥2.65500 | ¥26.55 |
| 25 | ¥2.46760 | ¥61.69 |
| 50 | ¥2.34040 | ¥117.02 |
| 100 | ¥2.22550 | ¥222.55 |
| 500 | ¥1.99488 | ¥997.44 |
| 1,000 | ¥1.90929 | ¥1,909.29 |
| 5,000 | ¥1.73716 | ¥8,685.80 |








