Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 5600230448 |
Featured Product | CMC/CMX Sealed Hybrid Modular Connectors |
PCN Obsolescence/ EOL | Mult Devs EOL/Obs 27/Sep/2023 |
PCN Assembly/Origin | 56002304yy Additional Tooling 11/Jun/2020 |
PCN Other | Multiple Devices Shipping Location 20/Mar/2020 |
HTML Datasheet | 5600230448 Drawing |
Product Drawings | 5600230448 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.37400 | ¥3.74 |
100 | ¥0.26910 | ¥26.91 |
1,000 | ¥0.22592 | ¥225.92 |
2,500 | ¥0.20437 | ¥510.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
16,000 | ¥0.17210 | ¥2,753.60 |
32,000 | ¥0.15596 | ¥4,990.72 |
48,000 | ¥0.14521 | ¥6,970.08 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
5600230748 | Molex | 0 | 900-5600230748TR-ND | ¥0.00000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | WM16315TR WM16315CT 5600230448-ND |
Standard Package | 16,000 |