BC-2005 | |
---|---|
DigiKey Part Number | BC-2005-ND |
Manufacturer | |
Manufacturer Product Number | BC-2005 |
Description | BATT RETAIN COIN 24.5MM 1CEL SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 24.5mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BC-2005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2450 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.220" (5.59mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.11300 | ¥41.13 |
100 | ¥3.40280 | ¥340.28 |
1,000 | ¥2.75686 | ¥2,756.86 |
5,000 | ¥2.33155 | ¥11,657.75 |