BC-2013-TR | |
---|---|
DigiKey Part Number | BC-2013-TR-ND - Tape & Reel (TR) BC-2013-CT-ND - Cut Tape (CT) BC-2013-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC-2013-TR |
Description | BATT RETAIN COIN 24.5MM 1CEL SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 24.5mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BC-2013-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2430 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.145" (3.68mm) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥5.79600 | ¥57.96 |
50 | ¥5.08200 | ¥254.10 |
100 | ¥4.79130 | ¥479.13 |
250 | ¥4.41036 | ¥1,102.59 |
500 | ¥4.14188 | ¥2,070.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.87317 | ¥3,873.17 |
3,000 | ¥3.53736 | ¥10,612.08 |
5,000 | ¥3.26870 | ¥16,343.50 |