BC-2013 | |
---|---|
DigiKey Part Number | BC-2013-ND |
Manufacturer | |
Manufacturer Product Number | BC-2013 |
Description | BATT RETAIN COIN 24.5MM 1CEL SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 24.5mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BC-2013 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2430 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.145" (3.68mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.89100 | ¥38.91 |
50 | ¥3.41860 | ¥170.93 |
100 | ¥3.22400 | ¥322.40 |
250 | ¥2.97032 | ¥742.58 |
500 | ¥2.79102 | ¥1,395.51 |
1,000 | ¥2.61197 | ¥2,611.97 |
2,500 | ¥2.37318 | ¥5,932.95 |
5,000 | ¥2.20898 | ¥11,044.90 |