Battery Retainer Coin, 24.5mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Retainer Coin, 24.5mm 1 Cell SMD (SMT) Tab
MPD BK-912-G-TR Coin Cell Battery Retainer | Digi-Key Daily
MPD BK-913 CR2032 Coin Cell Holders | Digi-Key Daily

BRX1-2477-SM

DigiKey Part Number
BRX1-2477-SMTR-ND - Tape & Reel (TR)
BRX1-2477-SMCT-ND - Cut Tape (CT)
BRX1-2477-SMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BRX1-2477-SM
Description
BATTERY RETAINER COIN 24.5MM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 24.5mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
BRX1-2477-SM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
1
Series
Battery Series
2477
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
PCB, Surface Mount
Part Status
Active
Termination Style
SMD (SMT) Tab
Battery Type, Function
Coin Cell, Retainer
Height Above Board
0.343" (8.70mm)
Style
Retainer
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,448
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.18000¥9.18
10¥7.59200¥75.92
50¥6.66240¥333.12
100¥6.29930¥629.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥5.95645¥1,191.29
400¥5.63165¥2,252.66
600¥5.45020¥3,270.12
1,000¥5.22970¥5,229.70
1,400¥5.08941¥7,125.17
2,000¥4.94476¥9,889.52
Manufacturers Standard Package