BK-950 | |
---|---|
DigiKey Part Number | 61-BK-950-ND |
Manufacturer | |
Manufacturer Product Number | BK-950 |
Description | BATT RETAINER COIN 20MM 1CEL SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BK-950 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2450 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.212" (5.38mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.29400 | ¥42.94 |
50 | ¥3.76500 | ¥188.25 |
100 | ¥3.54910 | ¥354.91 |
250 | ¥3.26688 | ¥816.72 |
500 | ¥3.06804 | ¥1,534.02 |
1,000 | ¥2.86902 | ¥2,869.02 |
2,500 | ¥2.62026 | ¥6,550.65 |
5,000 | ¥2.42126 | ¥12,106.30 |