BV-2450-PC | ||
---|---|---|
DigiKey Part Number | BV-2450-PC-ND | |
Manufacturer | ||
Manufacturer Product Number | BV-2450-PC | |
Description | BATT HLDR COIN 24MM 1 CEL PC PIN | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Battery Holder (Open) Coin, 24.0mm 1 Cell PC Pin | |
Datasheet | Datasheet | |
EDA/CAD Models | BV-2450-PC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2450 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 1.164" (29.57mm) | |
Operating Temperature | -40°C ~ 200°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.11000 | ¥15.11 |
10 | ¥12.73300 | ¥127.33 |
50 | ¥11.19420 | ¥559.71 |
100 | ¥10.54650 | ¥1,054.65 |
250 | ¥9.70084 | ¥2,425.21 |
500 | ¥9.10400 | ¥4,552.00 |
1,000 | ¥8.50702 | ¥8,507.02 |
4,000 | ¥7.71104 | ¥30,844.16 |
8,000 | ¥7.06431 | ¥56,514.48 |