Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2450 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Height Above Board | 0.362" (9.20mm) | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
40 | ¥7.16675 | ¥286.67 |
80 | ¥6.28113 | ¥502.49 |
120 | ¥5.92100 | ¥710.52 |
280 | ¥5.45071 | ¥1,526.20 |
520 | ¥5.11869 | ¥2,661.72 |
1,000 | ¥4.78662 | ¥4,786.62 |
2,520 | ¥4.37164 | ¥11,016.53 |
5,000 | ¥4.03961 | ¥20,198.05 |