Battery Holder (Open) Coin, 24.5mm 1 Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) Coin, 24.5mm 1 Cell PC Pin
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily
Keystone 1074 Top Loading Coin Cell Holder | Digi-Key Daily

1068

DigiKey Part Number
36-1068-ND
Manufacturer
Manufacturer Product Number
1068
Description
BATT HOLDER COIN 24.5MM PC PIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 24.5mm 1 Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
1068 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Coin Cell, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
1
Battery Series
2430, 2450
Mounting Type
PCB, Through Hole
Termination Style
PC Pin
Height Above Board
-
Operating Temperature
-50°C ~ 145°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,329
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.04000¥16.04
1,000¥6.64448¥6,644.48
2,500¥6.17013¥15,425.33
5,000¥5.83394¥29,169.70
Manufacturers Standard Package