



BHX1-2450-SM | |
|---|---|
DigiKey Part Number | BHX1-2450-SM-ND |
Manufacturer | |
Manufacturer Product Number | BHX1-2450-SM |
Description | BATTERY RETAINER COIN 24.5MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 24.5mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BHX1-2450-SM Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Series | Battery Series 2450 |
Packaging Bag | Mounting Type PCB, Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Coin Cell, Retainer | Height Above Board 0.213" (5.40mm) |
Style Retainer | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.10000 | ¥9.10 |
| 10 | ¥7.58500 | ¥75.85 |
| 50 | ¥6.66080 | ¥333.04 |
| 100 | ¥6.29860 | ¥629.86 |
| 300 | ¥5.76317 | ¥1,728.95 |
| 500 | ¥5.53014 | ¥2,765.07 |
| 1,000 | ¥5.22885 | ¥5,228.85 |
| 2,500 | ¥4.85559 | ¥12,138.98 |
| 5,000 | ¥4.59102 | ¥22,955.10 |





