
MPM3695GPJ-20-0022-T | |
|---|---|
DigiKey Part Number | 1589-MPM3695GPJ-20-0022-T-ND |
Manufacturer | |
Manufacturer Product Number | MPM3695GPJ-20-0022-T |
Description | 3V TO 16V INPUT, CONTINUOUS 25A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 5.5V 25A 3V - 16V Input |
EDA/CAD Models | MPM3695GPJ-20-0022-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 25A | |
Power (Watts) | 138 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 29-PowerCLGA Module | |
Size / Dimension | 0.20" L x 0.24" W x 0.17" H (5.0mm x 6.0mm x 4.4mm) | |
Supplier Device Package | 29-ECLGA (5x6) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,800 | ¥95.71406 | ¥172,285.31 |










