Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 20V 6A 3V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSM63608RDFR

DigiKey Part Number
296-TPSM63608RDFRTR-ND - Tape & Reel (TR)
296-TPSM63608RDFRCT-ND - Cut Tape (CT)
296-TPSM63608RDFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSM63608RDFR
Description
HIGH-DENSITY, 36-V INPUT, 1-V TO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 20V 6A 3V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TPSM63608RDFR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
6A
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote On/Off
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Efficiency
94.3%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
22-PowerBQFN Module
Voltage - Input (Min)
3V
Size / Dimension
0.30" L x 0.26" W x 0.16" H (7.5mm x 6.5mm x 4.0mm)
Voltage - Input (Max)
36V
Supplier Device Package
22-B3QFN (6.5x7.5)
Voltage - Output 1
Control Features
Enable, Active High
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,234
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥178.61000¥178.61
10¥142.40400¥1,424.04
25¥133.35440¥3,333.86
100¥124.85640¥12,485.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥113.46632¥113,466.32
Manufacturers Standard Package