TPSM63603EXTRDHR | |
---|---|
DigiKey Part Number | 296-TPSM63603EXTRDHRTR-ND - Tape & Reel (TR) 296-TPSM63603EXTRDHRCT-ND - Cut Tape (CT) 296-TPSM63603EXTRDHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM63603EXTRDHR |
Description | 36-V, 3-A STEP-DOWN POWER MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 16V 3A 3V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM63603EXTRDHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Standby Output | |
Operating Temperature | -55°C ~ 105°C | |
Efficiency | 94.1% | |
Mounting Type | Surface Mount | |
Package / Case | 30-PowerQFN Module | |
Size / Dimension | 0.16" L x 0.24" W x 0.07" H (4.0mm x 6.0mm x 1.9mm) | |
Supplier Device Package | 30-B0QFN (4x6) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥190.14000 | ¥190.14 |
10 | ¥175.36300 | ¥1,753.63 |
25 | ¥167.47800 | ¥4,186.95 |
100 | ¥149.74570 | ¥14,974.57 |
250 | ¥142.84952 | ¥35,712.38 |
500 | ¥135.95340 | ¥67,976.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥124.13134 | ¥372,394.02 |