
TLVM13640RDLR | |
|---|---|
DigiKey Part Number | 296-TLVM13640RDLR-ND |
Manufacturer | |
Manufacturer Product Number | TLVM13640RDLR |
Description | DC DC CONVERTER 1 ~ 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 6V 4A 3V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TLVM13640RDLR Models |
Category | Current - Output (Max) 4A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 95.6% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 20-PowerBFQFN Module |
Voltage - Input (Min) 3V | Size / Dimension 0.22" L x 0.20" W x 0.16" H (5.5mm x 5.0mm x 4.1mm) |
Voltage - Input (Max) 36V | Supplier Device Package 20-B3QFN (5x5.5) |
Voltage - Output 1 | Control Features Enable, Active High |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.14000 | ¥38.14 |
| 5 | ¥36.76000 | ¥183.80 |
| 10 | ¥36.16100 | ¥361.61 |
| 25 | ¥35.39240 | ¥884.81 |
| 50 | ¥34.81940 | ¥1,740.97 |
| 100 | ¥34.25360 | ¥3,425.36 |
| 250 | ¥33.51980 | ¥8,379.95 |
| 500 | ¥32.97404 | ¥16,487.02 |











