




5015680507 | |
|---|---|
DigiKey Part Number | WM7896TR-ND - Tape & Reel (TR) WM7896CT-ND - Cut Tape (CT) WM7896DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5015680507 |
Description | CONN HEADER SMD R/A 5POS 1MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5015680507 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.126" (3.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 40.0µin (1.02µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 10 | ¥4.88700 | ¥48.87 |
| 100 | ¥4.14960 | ¥414.96 |
| 500 | ¥3.70340 | ¥1,851.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,700 | ¥3.39690 | ¥5,774.73 |
| 3,400 | ¥3.23477 | ¥10,998.22 |
| 5,100 | ¥3.14355 | ¥16,032.10 |
| 8,500 | ¥3.03233 | ¥25,774.81 |
| 11,900 | ¥2.96124 | ¥35,238.76 |
| 17,000 | ¥2.88770 | ¥49,090.90 |












