5 Rectangular Connectors - Housings Receptacle White 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Rectangular Connectors - Housings Receptacle White 0.039" (1.00mm)
5013300500
5013300500

5013300500

DigiKey Part Number
WM7918-ND
Manufacturer
Manufacturer Product Number
5013300500
Description
CONN RCPT HSG 5POS 1.00MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle White 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5013300500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
White
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30,468
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.15000¥2.15
10¥1.85200¥18.52
25¥1.73320¥43.33
50¥1.65060¥82.53
100¥1.57210¥157.21
250¥1.47372¥368.43
500¥1.40308¥701.54
1,000¥1.33602¥1,336.02
3,000¥1.23631¥3,708.93
Manufacturers Standard Package