



5013300400 | |
|---|---|
DigiKey Part Number | WM7917-ND |
Manufacturer | |
Manufacturer Product Number | 5013300400 |
Description | CONN RCPT HSG 4POS 1.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle White 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5013300400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.83600 | ¥18.36 |
| 25 | ¥1.72000 | ¥43.00 |
| 50 | ¥1.63740 | ¥81.87 |
| 100 | ¥1.55970 | ¥155.97 |
| 250 | ¥1.46172 | ¥365.43 |
| 500 | ¥1.39178 | ¥695.89 |
| 1,000 | ¥1.32529 | ¥1,325.29 |
| 3,000 | ¥1.22633 | ¥3,678.99 |










