8 Position Rectangular Housing Connector Receptacle White 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Housing Connector Receptacle White 0.039" (1.00mm)
5013300800
5013300800

5013300800

DigiKey Part Number
WM7921-ND
Manufacturer
Manufacturer Product Number
5013300800
Description
CONN RCPT HSG 8POS 1.00MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle White 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5013300800 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
White
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2140922080Molex10,339900-2140922080-ND¥2.80000Parametric Equivalent
1470364-8TE Connectivity AMP Connectors22,573A99937-ND¥7.44000Similar
In-Stock: 37,373
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.27000¥2.27
10¥1.94200¥19.42
25¥1.82320¥45.58
50¥1.73560¥86.78
100¥1.65340¥165.34
250¥1.54944¥387.36
500¥1.47544¥737.72
1,000¥1.40484¥1,404.84
3,000¥1.29998¥3,899.94
Manufacturers Standard Package