1470364-8 | ||
---|---|---|
DigiKey Part Number | A99937-ND | |
Manufacturer | ||
Manufacturer Product Number | 1470364-8 | |
Description | CONN RCPT HSG 8POS 1.00MM | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 8 Rectangular Connectors - Housings Receptacle White 0.039" (1.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1470364-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.71000 | ¥6.71 |
10 | ¥6.50400 | ¥65.04 |
25 | ¥6.47600 | ¥161.90 |
50 | ¥6.25800 | ¥312.90 |
100 | ¥5.24670 | ¥524.67 |
250 | ¥4.91852 | ¥1,229.63 |
500 | ¥4.64528 | ¥2,322.64 |
1,000 | ¥4.07144 | ¥4,071.44 |
2,500 | ¥3.85286 | ¥9,632.15 |