
SHR-08V-S-B | |
|---|---|
DigiKey Part Number | 455-1383-ND |
Manufacturer | |
Manufacturer Product Number | SHR-08V-S-B |
Description | CONN RCPT HSG 8POS 1.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.23000 | ¥1.23 |
| 10 | ¥1.03500 | ¥10.35 |
| 25 | ¥0.97520 | ¥24.38 |
| 50 | ¥0.92600 | ¥46.30 |
| 100 | ¥0.88210 | ¥88.21 |
| 250 | ¥0.82704 | ¥206.76 |
| 500 | ¥0.78742 | ¥393.71 |
| 2,000 | ¥0.71390 | ¥1,427.80 |
| 4,000 | ¥0.67979 | ¥2,719.16 |












