BM08B-SRSS-TBT | ||
---|---|---|
DigiKey Part Number | 455-BM08B-SRSS-TBTTR-ND - Tape & Reel (TR) 455-BM08B-SRSS-TBTCT-ND - Cut Tape (CT) 455-BM08B-SRSS-TBTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BM08B-SRSS-TBT | |
Description | CONN HEADER SMD 8POS 1MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount 8 position 0.039" (1.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.167" (4.25mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Mated Stacking Heights | 4.9mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥8.28300 | ¥82.83 |
100 | ¥7.44180 | ¥744.18 |
500 | ¥6.08854 | ¥3,044.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥5.07376 | ¥7,610.64 |
3,000 | ¥4.90465 | ¥14,713.95 |
7,500 | ¥4.73552 | ¥35,516.40 |
10,500 | ¥4.49875 | ¥47,236.88 |
15,000 | ¥4.39728 | ¥65,959.20 |