A08SR08SR30Kx0xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A08SR08SR30K51A

DigiKey Part Number
455-3000-ND
Manufacturer
Manufacturer Product Number
A08SR08SR30K51A
Description
JUMPER 08SR-3S - 08SR-3S 2"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket, Reversed
Number of Positions
8
Number of Rows
1
Pitch - Connector
0.039" (1.00mm)
Pitch - Cable
-
Length
0.167' (50.80mm, 2.00")
Features
-
Color
Black, Individual
Shielding
-
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,306
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.08000¥16.08
10¥13.68100¥136.81
25¥12.82680¥320.67
50¥12.21160¥610.58
100¥11.62850¥1,162.85
250¥10.89988¥2,724.97
500¥10.37938¥5,189.69
1,000¥9.88401¥9,884.01
3,000¥9.14711¥27,441.33
Manufacturers Standard Package
Alternate Length
JUMPER 08SR-3S - 08SR-3S 6"
In-Stock: 1598
Unit Price: ¥19.90000
JUMPER 08SR-3S - 08SR-3S 12"
In-Stock: 1170
Unit Price: ¥25.53000
JUMPER 08SR-3S - 08SR-3S 4"
In-Stock: 0
Unit Price: ¥16.71000
JUMPER 08SR-3S - 08SR-3S 8"
In-Stock: 1353
Unit Price: ¥19.76000
JUMPER 08SR-3S - 08SR-3S 10"
In-Stock: 469
Unit Price: ¥21.70000