
A08SR08SR30K305A | |
|---|---|
DigiKey Part Number | 455-3008-ND |
Manufacturer | |
Manufacturer Product Number | A08SR08SR30K305A |
Description | JUMPER 08SR-3S - 08SR-3S 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.53000 | ¥25.53 |
| 10 | ¥21.70300 | ¥217.03 |
| 25 | ¥20.34160 | ¥508.54 |
| 50 | ¥19.36880 | ¥968.44 |
| 100 | ¥18.44390 | ¥1,844.39 |
| 250 | ¥17.28832 | ¥4,322.08 |
| 500 | ¥16.46282 | ¥8,231.41 |
| 1,000 | ¥15.67734 | ¥15,677.34 |
| 3,000 | ¥14.50883 | ¥43,526.49 |















